lingxingic CD4050BE(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4050BE(LX) |
| LCSC Part # | C22397244 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Hex Non-inverting Buffers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Input type | - | |
| Current - Output High(IOH) | 3mA | |
| Series | 4000 Series | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 20mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | - | |
| Propagation Delay | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4050 provides six non-inverting buffers with high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffers’ supply voltage are permitted, the buffers may also be used to convert logic levels of up to 15 V to standard TTL levels. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range from 3V to 15V
- Accepts input voltages in excess of the supply voltage
- 5V, 10V, and 15V parametric ratings
- Specified from -40 °C to +125 °C
- Packaging information: DIP16/SOP16/TSSOP16
Applications
- Drives TTL or high-capacitance loads
- Converts logic levels to standard TTL levels
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1813 | $ 0.91 |
| 50+ | $ 0.1424 | $ 7.12 |
| 150+ | $ 0.1257 | $ 18.86 |
| 500+ | $ 0.1049 | $ 52.45 |
| 2,000+ | $ 0.0956 | $ 191.20 |
| 5,000+ | $ 0.09 | $ 450.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Input type | - | |
| Current - Output High(IOH) | 3mA | |
| Series | 4000 Series | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 20mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | - | |
| Propagation Delay | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4050 provides six non-inverting buffers with high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffers’ supply voltage are permitted, the buffers may also be used to convert logic levels of up to 15 V to standard TTL levels. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range from 3V to 15V
- Accepts input voltages in excess of the supply voltage
- 5V, 10V, and 15V parametric ratings
- Specified from -40 °C to +125 °C
- Packaging information: DIP16/SOP16/TSSOP16
Applications
- Drives TTL or high-capacitance loads
- Converts logic levels to standard TTL levels
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



