LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic UC3844BN(LX) product image
  • UC3844BN(LX) thumbnail 1
  • UC3844BN(LX) thumbnail 2
  • UC3844BN(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic UC3844BN(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
UC3844BN(LX)
LCSC Part #
C22397224
Packaging
DIP-8
Customer #
Key Attributes
High Performance Current Mode PWM Controller
Datasheetpdf iconlingxingic UC3844BN(LX)
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1914$ 0.96
50+$ 0.1503$ 7.52
150+$ 0.1326$ 19.89
500+$ 0.1107$ 55.35
2,000+$ 0.1009$ 201.80
4,000+$ 0.095$ 380.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufacturerlingxingic
PackagingDIP-8
Operating Temperature-40℃~+85℃
Output Current1A
Frequency - Switching49kHz~55kHz
Pd - Power Dissipation1W
Voltage - Breakdown-
Voltage - Supply10V~30V
FeaturesUnder-voltage lockout;Under Voltage Protection;Over Current Protection
TopologyBoost
Output Voltage5V
Duty Cycle(Max)48%
Feedback System-
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The UC3842/UC3843/UC3844/UC3845 are fixed frequency current-mode PWM controller. They are specially designed for Off-Line and DC-to-DC converter applications with minimum external components. These integrated circuits feature a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier. Current sensing comparator, and a high current totempole output Ideally suited for driving a power MOSFET. Protection circuit Includes built in undervoltage lockout and current limiting. The UC3842 and UC3844 have UVLO thresholds of 16V (on) and 10V (off). The UC3843 and UC3845 are 8.8V (on) and 7.6V (off). The UC3842 and UC3843 can operate within 100% duty cycle. The UC3844 and UC3845 can operate with 50% duty cycle.

Features

AI Translation
  • Low Start Up Current
  • Maximum Duty Clamp
  • UVLO With Hysteresis
  • Operating Frequency Up To 500KHz
  • Packaging form: DIP8/SOP8
  • Wide range of operating temperatures: -40 °C to +85 °C