LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic UC3842BD(LX) product image
  • UC3842BD(LX) thumbnail 1
  • UC3842BD(LX) thumbnail 2
  • UC3842BD(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic UC3842BD(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
UC3842BD(LX)
LCSC Part #
C22397219
Packaging
SOP-8
Customer #
Key Attributes
High Performance Current Mode PWM Controller
Datasheetpdf iconlingxingic UC3842BD(LX)
In-Stock: 3,030
3,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0988$ 0.49
50+$ 0.0868$ 4.34
150+$ 0.0808$ 12.12
500+$ 0.0763$ 38.15
2,500+$ 0.0726$ 181.50
4,000+$ 0.0708$ 283.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufacturerlingxingic
PackagingSOP-8
Operating Temperature-40℃~+85℃
Output Current1A
Frequency - Switching49kHz~55kHz
Pd - Power Dissipation1W
Voltage - Breakdown-
Voltage - Supply10V~30V
FeaturesUnder-voltage lockout;Under Voltage Protection;Over Current Protection
TopologyBoost
Output Voltage5V
Duty Cycle(Max)97%
Feedback System-
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The UC3842/UC3843/UC3844/UC3845 are fixed frequency current-mode PWM controller. They are specially designed for Off-Line and DC-to-DC converter applications with minimum external components. These integrated circuits feature a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier. Current sensing comparator, and a high current totempole output Ideally suited for driving a power MOSFET. Protection circuit Includes built in undervoltage lockout and current limiting. The UC3842 and UC3844 have UVLO thresholds of 16V (on) and 10V (off). The UC3843 and UC3845 are 8.8V (on) and 7.6V (off). The UC3842 and UC3843 can operate within 100% duty cycle. The UC3844 and UC3845 can operate with 50% duty cycle.

Features

AI Translation
  • Low Start Up Current
  • Maximum Duty Clamp
  • UVLO With Hysteresis
  • Operating Frequency Up To 500KHz
  • Packaging form: DIP8/SOP8
  • Wide range of operating temperatures: -40 °C to +85 °C