lingxingic OP07CP(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | OP07CP(LX) |
| LCSC Part # | C22397217 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | OP07C (LX) High-precision Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Gain Bandwidth Product | 600kHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 800pA | |
| Input Voltage Noise Density | 9.8nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 12nA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OP07 is a high-precision operational amplifier. Its low-noise, non-chopper-stabilized, bipolar transistor input stage delivers ultra-low offset and long-term stability. In most applications, no external components are required for offset voltage correction or frequency compensation. The wide input voltage range and high CMRR provide exceptional flexibility and performance in high-noise environments and non-inverting amplifier applications. The circuit maintains low bias current and extremely high input impedance over the full temperature range, making it ideal for low-noise, high-precision amplification of very low-level signals.
Features
- Input voltage range: 0~±14V (typical)
- Supply voltage range: ±3V~±18V
- Low noise
- No external components required
- Cost-effective replacement for chopper amplifiers
- Operating temperature: -40°C~85°C
- Package: SOP8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2519 | $ 1.26 |
| 50+ | $ 0.186 | $ 9.30 |
| 150+ | $ 0.1642 | $ 24.63 |
| 500+ | $ 0.137 | $ 68.50 |
| 2,000+ | $ 0.1249 | $ 249.80 |
| 4,000+ | $ 0.1176 | $ 470.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Gain Bandwidth Product | 600kHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 800pA | |
| Input Voltage Noise Density | 9.8nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 12nA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OP07 is a high-precision operational amplifier. Its low-noise, non-chopper-stabilized, bipolar transistor input stage delivers ultra-low offset and long-term stability. In most applications, no external components are required for offset voltage correction or frequency compensation. The wide input voltage range and high CMRR provide exceptional flexibility and performance in high-noise environments and non-inverting amplifier applications. The circuit maintains low bias current and extremely high input impedance over the full temperature range, making it ideal for low-noise, high-precision amplification of very low-level signals.
Features
- Input voltage range: 0~±14V (typical)
- Supply voltage range: ±3V~±18V
- Low noise
- No external components required
- Cost-effective replacement for chopper amplifiers
- Operating temperature: -40°C~85°C
- Package: SOP8
C22397217 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



