lingxingic CD40174BM(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD40174BM(LX) |
| LCSC Part # | C22397205 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Hex D-type flip-flop |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Series | 4000 Series | |
| Number of Bits per Element | 6 | |
| Current - Output High(IOH) | 1.65mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 1.4mA | |
| Setup Time | 10ns;5ns | |
| Quiescent Current | 30uA | |
| Hold Time | 0ns | |
| Propagation Delay | 45ns@15V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD40174 is a hex edge-triggered D-type flip-flop.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40°C to +125°C
- Packaging information: DIP16/SOP16
In-Stock: 2,305
2,305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2246 | $ 1.12 |
| 50+ | $ 0.1962 | $ 9.81 |
| 150+ | $ 0.184 | $ 27.60 |
| 500+ | $ 0.1688 | $ 84.40 |
| 2,500+ | $ 0.162 | $ 405.00 |
| 5,000+ | $ 0.1579 | $ 789.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Series | 4000 Series | |
| Number of Bits per Element | 6 | |
| Current - Output High(IOH) | 1.65mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 1.4mA | |
| Setup Time | 10ns;5ns | |
| Quiescent Current | 30uA | |
| Hold Time | 0ns | |
| Propagation Delay | 45ns@15V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD40174 is a hex edge-triggered D-type flip-flop.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40°C to +125°C
- Packaging information: DIP16/SOP16
C22397205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



