TAI-TECH FCA3216KF4-600T04
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | FCA3216KF4-600T04 |
| LCSC Part # | C22397112 |
| Package | SMD-8P,3.2x1.6mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω SMD |
| Description | 60Ω@100MHz Ferrite Bead SMD-8P,3.2x1.6mm 400mA 250mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Package | SMD-8P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,635
2,635
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1021 | $ 0.51 |
50+ | $ 0.0813 | $ 4.07 |
150+ | $ 0.0709 | $ 10.64 |
500+ | $ 0.063 | $ 31.50 |
3,000+ | $ 0.0568 | $ 170.40 |
6,000+ | $ 0.0537 | $ 322.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$