FM FM4115K.
| Manufacturer | FMAsian Brands |
| MPN | FM4115K. |
| LCSC Part # | C22396980 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | FM4115K LED Constant Current Driver IC: Wide Voltage Range, High Efficiency, and Multiple Dimming Functions |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | FM | |
| Packaging | SOT-89-5 | |
| Output Voltage | - | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Type | - | |
| Output Current | 1.2A | |
| Voltage - Input(DC) | 6V~30V | |
| Constant Current Accuracy | 5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FM4115K is a continuous inductor current conduction mode step-down constant current source designed to drive one or more series-connected LEDs. The input voltage range is 6V to 30V, with adjustable output current up to 1.2A. Depending on the input voltage and external components, it can drive LEDs up to tens of watts. The device integrates a power switch, uses high-side current sensing to set the LED average current, and accepts both analog dimming and wide-range PWM dimming via the DIM pin. When the DIM voltage falls below 0.3V, the power switch turns off and the device enters a standby state with ultra-low operating current. Available in SOT89-5 package.
Features
- Minimal external components
- Wide input voltage range: 6V~30V
- Maximum output current of 1.2A
- Multiplexed DIM pin for LED switching, analog dimming, and PWM dimming
- ±5% output current accuracy
- Natural protection against LED open circuit
- Up to 97% efficiency
- Adjustable constant current control
Applications
- Low-voltage LED spotlight replacing halogen lamps
- Automotive LED lighting
- Dimmable desk lamp
- LED emergency backup light
- LED signal light
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0727 | $ 0.73 |
| 100+ | $ 0.0575 | $ 5.75 |
| 300+ | $ 0.0499 | $ 14.97 |
| 1,000+ | $ 0.0442 | $ 44.20 |
| 5,000+ | $ 0.0396 | $ 198.00 |
| 10,000+ | $ 0.0374 | $ 374.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | FM | |
| Packaging | SOT-89-5 | |
| Output Voltage | - | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Type | - | |
| Output Current | 1.2A | |
| Voltage - Input(DC) | 6V~30V | |
| Constant Current Accuracy | 5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FM4115K is a continuous inductor current conduction mode step-down constant current source designed to drive one or more series-connected LEDs. The input voltage range is 6V to 30V, with adjustable output current up to 1.2A. Depending on the input voltage and external components, it can drive LEDs up to tens of watts. The device integrates a power switch, uses high-side current sensing to set the LED average current, and accepts both analog dimming and wide-range PWM dimming via the DIM pin. When the DIM voltage falls below 0.3V, the power switch turns off and the device enters a standby state with ultra-low operating current. Available in SOT89-5 package.
Features
- Minimal external components
- Wide input voltage range: 6V~30V
- Maximum output current of 1.2A
- Multiplexed DIM pin for LED switching, analog dimming, and PWM dimming
- ±5% output current accuracy
- Natural protection against LED open circuit
- Up to 97% efficiency
- Adjustable constant current control
Applications
- Low-voltage LED spotlight replacing halogen lamps
- Automotive LED lighting
- Dimmable desk lamp
- LED emergency backup light
- LED signal light
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



