XIN FEI HONG FH1103-G12
| Manufacturer | XIN FEI HONGAsian Brands |
| MPN | FH1103-G12 |
| LCSC Part # | C22396978 |
| Packaging | DFN-6L(2x2) |
| Customer # | |
| Key Attributes | FH 1103 Series Single-cell Lithium-ion/Lithium-polymer Battery Protection Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | XIN FEI HONG | |
| Packaging | DFN-6L(2x2) | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 800nA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1V~6V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FH 1103 series integrates a high-precision voltage detection circuit and delay circuit, providing overcharge, overdischarge, overcurrent, and short-circuit protection for batteries by monitoring battery voltage and current. Suitable for protection circuits of single-cell lithium-ion/lithium-polymer rechargeable batteries.
Features
AI Translation
- High-precision voltage detection:
- Overcharge detection voltage 3.5 V ~ 4.5 V, accuracy ±50 mV
- Overcharge hysteresis voltage 0.2 V, accuracy ±80 mV
- Over-discharge detection voltage 2.0 V ~ 3.2 V, accuracy ±100 mV
- Over-discharge hysteresis voltage 0.6 V, accuracy ±120 mV
- Discharge overcurrent detection:
- Overcurrent detection voltage 0.05 V ~ 0.22 V, accuracy ±30 mV
- Short-circuit detection voltage 1.0 V, accuracy ±200 mV
- Charge overcurrent detection voltage -0.10 V ~ -0.20 V, accuracy ±30 mV
- Built-in low on-resistance N-MOSFET
- Load detection
- Charger detection
- 0 V charging
- Low current consumption:
- Active: 2.7 μA (typ.) (Ta = +25°C)
- Sleep: 0.8 μA (typ.) (Ta = +25°C)
- Lead-free, halogen-free
Applications
AI Translation
- Smart wearable devices
- Bluetooth earphones
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1804 | $ 0.90 |
| 50+ | $ 0.1416 | $ 7.08 |
| 150+ | $ 0.125 | $ 18.75 |
| 500+ | $ 0.1043 | $ 52.15 |
| 3,000+ | $ 0.0951 | $ 285.30 |
| 6,000+ | $ 0.0896 | $ 537.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | XIN FEI HONG | |
| Packaging | DFN-6L(2x2) | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 800nA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1V~6V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FH 1103 series integrates a high-precision voltage detection circuit and delay circuit, providing overcharge, overdischarge, overcurrent, and short-circuit protection for batteries by monitoring battery voltage and current. Suitable for protection circuits of single-cell lithium-ion/lithium-polymer rechargeable batteries.
Features
AI Translation
- High-precision voltage detection:
- Overcharge detection voltage 3.5 V ~ 4.5 V, accuracy ±50 mV
- Overcharge hysteresis voltage 0.2 V, accuracy ±80 mV
- Over-discharge detection voltage 2.0 V ~ 3.2 V, accuracy ±100 mV
- Over-discharge hysteresis voltage 0.6 V, accuracy ±120 mV
- Discharge overcurrent detection:
- Overcurrent detection voltage 0.05 V ~ 0.22 V, accuracy ±30 mV
- Short-circuit detection voltage 1.0 V, accuracy ±200 mV
- Charge overcurrent detection voltage -0.10 V ~ -0.20 V, accuracy ±30 mV
- Built-in low on-resistance N-MOSFET
- Load detection
- Charger detection
- 0 V charging
- Low current consumption:
- Active: 2.7 μA (typ.) (Ta = +25°C)
- Sleep: 0.8 μA (typ.) (Ta = +25°C)
- Lead-free, halogen-free
Applications
AI Translation
- Smart wearable devices
- Bluetooth earphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

