TM(Shenzhen Titan Micro Elec) TM1622-LQFP44
| Manufacturer |
TM(Shenzhen Titan Micro Elec)
Asian Brands |
| Mfr. Part # | TM1622-LQFP44 |
| LCSC Part # | C22396683 |
| Package | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | Dedicated chip for 32x8 LCD driver |
| Description | 2.4V~5.2V 4-Wire Serial Interface 100uA LQFP-44(10x10) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | LQFP-44(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.9955 | $ 4.98 |
50+ | $ 0.7653 | $ 38.27 |
160+ | $ 0.6673 | $ 106.77 |
480+ | $ 0.5445 | $ 261.36 |
2,560+ | $ 0.49 | $ 1254.40 |
4,960+ | $ 0.4558 | $ 2260.77 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$