HXY MOSFET HCG65200DBA
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HCG65200DBA |
| LCSC Part # | C22396443 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | GaN-on-Silicon Enhancement-mode Power Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 27pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 75W | |
| Technology | E-mode | |
| RDS(on) | 160mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 83pF | |
| Gate Charge(Qg) | 2.3nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8834 | $ 4.88 |
| 10+ | $ 4.1743 | $ 41.74 |
| 30+ | $ 3.7538 | $ 112.61 |
| 100+ | $ 3.327 | $ 332.70 |
| 500+ | $ 3.1303 | $ 1565.15 |
| 1,000+ | $ 3.043 | $ 3043.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 27pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 75W | |
| Technology | E-mode | |
| RDS(on) | 160mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 83pF | |
| Gate Charge(Qg) | 2.3nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



