LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HLM2902DR product image
  • HLM2902DR thumbnail 1
  • HLM2902DR thumbnail 2
  • HLM2902DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HLM2902DRRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HLM2902DR
LCSC Part #
C22396396
Packaging
SOP-14
Customer #
Key Attributes
IC OPAMP GP 4 CIRCUIT SOP-14
Datasheetpdf iconHXY MOSFET HLM2902DR
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.11$ 0.55
50+$ 0.087$ 4.35
150+$ 0.0755$ 11.33
500+$ 0.0668$ 33.40
2,500+$ 0.0599$ 149.75
5,000+$ 0.0564$ 282.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate-
Input Offset Current(Ios)50nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current45nA
Output Current35mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current600uA
Gain Bandwidth Product-
Input Voltage Noise Density-
Dual Supply-16V~-1.5V;1.5V~16V
Rail to Rail-
Single Supply3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The HLM2902DR is a high-performance device featuring four independent op-amps with internal phase compensation circuitry, suitable for use as tone equalization networks in tape recorders and tone systems, as well as other applications. Available in 14-lead DIP14 package with 720 mW power dissipation, and SOP14 SMT package with 400 mW power dissipation.

Features

AI Translation
  • No external phase compensation circuit required
  • Wide supply voltage range: single supply Vcc = 3~32V, dual supply Vcc = ±1.5V~16V
  • Low quiescent current: Icc = 0.6 mA (typ) (RL = ∞)
  • Input voltage range extendable close to ground level

Applications

AI Translation
  • Five-band tone control circuit