UMW TMP103AYFFR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TMP103AYFFR(UMW) |
| LCSC Part # | C22396382 |
| Packaging | DSBGA-4(0.9x0.9) |
| Customer # | |
| Key Attributes | Low power digital temperature sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | UMW | |
| Packaging | DSBGA-4(0.9x0.9) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.4V~2.8V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | SMBus;I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 26ms | |
| Temperature Resolution | 8bit | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMP103 series temperature sensors all feature a 4-ball wafer-level package. The TMP103A offers a resolution of 1°C, while the TMP103B offers a resolution of 0.125°C. The two-wire interface of this series is compatible with both SMBus and I²C communication modes, and supports multi-chip access commands, enabling simultaneous communication between the host and multiple devices on the bus without the need to send individual read/write commands to each TMP103 series device. The TMP103A supports up to 8 devices with different addresses on a single bus, while the TMP103B supports up to 16. This series is well-suited for systems with limited temperature measurement areas, temperature-sensitive requirements, and the need for multi-zone temperature measurement and monitoring. The TMP103 series is rated for an operating temperature range of -40°C to +125°C.
Features
- Multi-device access
- Global read/write operations
- Temperature range: -40℃ ~ +125℃
- Temperature measurement accuracy: ±1℃ (-40℃ ~ +125℃)
- Package: 4-ball wafer-level chip-scale package
- Supply voltage: TMP103A: 1.4V ~ 2.8V; TMP103B: 1.4V ~ 3.6V
- Low quiescent current: Normal operation: ≤3μA (0.25Hz); Shutdown mode: ≤1μA
- Resolution: TMP103A: 8-bit; TMP103B: 11-bit
- Digital output: SMBus and I²C compatible interface
Applications
- Mobile phones
- Laptops
- Solid-state drives
- Servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1808 | $ 0.90 |
| 50+ | $ 0.1574 | $ 7.87 |
| 150+ | $ 0.1474 | $ 22.11 |
| 500+ | $ 0.1349 | $ 67.45 |
| 2,500+ | $ 0.1294 | $ 323.50 |
| 4,000+ | $ 0.126 | $ 504.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | UMW | |
| Packaging | DSBGA-4(0.9x0.9) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.4V~2.8V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | SMBus;I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 26ms | |
| Temperature Resolution | 8bit | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMP103 series temperature sensors all feature a 4-ball wafer-level package. The TMP103A offers a resolution of 1°C, while the TMP103B offers a resolution of 0.125°C. The two-wire interface of this series is compatible with both SMBus and I²C communication modes, and supports multi-chip access commands, enabling simultaneous communication between the host and multiple devices on the bus without the need to send individual read/write commands to each TMP103 series device. The TMP103A supports up to 8 devices with different addresses on a single bus, while the TMP103B supports up to 16. This series is well-suited for systems with limited temperature measurement areas, temperature-sensitive requirements, and the need for multi-zone temperature measurement and monitoring. The TMP103 series is rated for an operating temperature range of -40°C to +125°C.
Features
- Multi-device access
- Global read/write operations
- Temperature range: -40℃ ~ +125℃
- Temperature measurement accuracy: ±1℃ (-40℃ ~ +125℃)
- Package: 4-ball wafer-level chip-scale package
- Supply voltage: TMP103A: 1.4V ~ 2.8V; TMP103B: 1.4V ~ 3.6V
- Low quiescent current: Normal operation: ≤3μA (0.25Hz); Shutdown mode: ≤1μA
- Resolution: TMP103A: 8-bit; TMP103B: 11-bit
- Digital output: SMBus and I²C compatible interface
Applications
- Mobile phones
- Laptops
- Solid-state drives
- Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
