LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec BSP171PH6327XTSA1-VB product image
  • BSP171PH6327XTSA1-VB thumbnail 1
  • BSP171PH6327XTSA1-VB thumbnail 2
  • BSP171PH6327XTSA1-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec BSP171PH6327XTSA1-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
BSP171PH6327XTSA1-VB
LCSC Part #
C22395956
Packaging
SOT-223
Customer #
Key Attributes
MOSFET P-CH 60V 7A SOT-223
Datasheetpdf iconVBsemi Elec BSP171PH6327XTSA1-VB
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6055$ 0.5753$ 0.58
10+$ 0.4877$ 0.4634$ 4.63
30+$ 0.4295$ 0.4081$ 12.24
100+$ 0.3698$ 0.3514$ 35.14
500+$ 0.3359$ 0.3192$ 159.60
1,000+$ 0.3181$ 0.3022$ 302.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-223
Drain to Source Voltage60V
Current - Continuous Drain(Id)7A
Output Capacitance(Coss)200pF
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation10.4W
Reverse Transfer Capacitance (Crss@Vds)150pF
RDS(on)65mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)1.5nF
Gate Charge(Qg)56nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • TrenchFET Power MOSFET 100 % UIS Tested

Applications

AI Translation
  • Load Switch
  • P-Channel MOSFET