YJYCOIN YDPK0608-500K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YDPK0608-500K |
| LCSC Part # | C22395827 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | FIXED IND 50uH Through Hole,D8xL12mm |
| Description | 50uH ±10% 1.1A 210mΩ Drum-core inductor Through Hole,D8xL12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,325
3,325
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.093 | $ 0.47 |
50+ | $ 0.0741 | $ 3.71 |
150+ | $ 0.0646 | $ 9.69 |
500+ | $ 0.0576 | $ 28.80 |
2,500+ | $ 0.0519 | $ 129.75 |
5,000+ | $ 0.049 | $ 245.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$