LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO RX24/100W-200Ω±5% product image
  • RX24/100W-200Ω±5% thumbnail 1
  • RX24/100W-200Ω±5% thumbnail 2
  • RX24/100W-200Ω±5% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO RX24/100W-200Ω±5%RoHS

Manufacturer
VOAsian Brands
MPN
RX24/100W-200Ω±5%
LCSC Part #
C22395614
Packaging
Screw Terminals
Customer #
Key Attributes
RES CHAS MNT 200Ω ±5% 100W
Datasheetpdf iconVO RX24/100W-200Ω±5%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9625$ 12.96
10+$ 12.389$ 123.89
30+$ 11.3975$ 341.93
100+$ 10.5307$ 1053.07
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVO
PackagingScrew Terminals
TypeAluminum Housed Resistor
Resistance200Ω
Power(Watts)100W
Tolerance±5%