LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL 501330-8Y product image
  • 501330-8Y thumbnail 1
  • 501330-8Y thumbnail 2
  • 501330-8Y thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DLL 501330-8YRoHS

Manufacturer
DLLAsian Brands
MPN
501330-8Y
LCSC Part #
C22394775
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 8POS 1mm SINGLE ROW
Datasheetpdf iconDLL 501330-8Y
Custom CablesMOQ 1pc
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1194$ 0.0717$ 0.36
50+$ 0.0944$ 0.0567$ 2.84
150+$ 0.0819$ 0.0492$ 7.38
500+$ 0.0725$ 0.0435$ 21.75
2,500+$ 0.065$ 0.0390$ 97.50
5,000+$ 0.0612$ 0.0368$ 184.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1mm
With WingsWithout Fins
Reference Series-
Pins Structure1x8P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row8
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.