LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL 501330-4Y product image
  • 501330-4Y thumbnail 1
  • 501330-4Y thumbnail 2
  • 501330-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 501330-4YRoHS

Manufacturer
DLLAsian Brands
MPN
501330-4Y
LCSC Part #
C22394771
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 4POS 1mm SINGLE ROW
Datasheetpdf iconDLL 501330-4Y
Custom CablesMOQ 1pc
In-Stock: 1,590
1,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0509$ 0.0306$ 0.31
100+$ 0.0412$ 0.0248$ 2.48
300+$ 0.0364$ 0.0219$ 6.57
1,000+$ 0.0328$ 0.0197$ 19.70
5,000+$ 0.0299$ 0.0180$ 90.00
10,000+$ 0.0284$ 0.0171$ 171.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1mm
With WingsWithout Fins
Reference Series-
Pins Structure1x4P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row4
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.