LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL 5.08-7Y product image
  • 5.08-7Y thumbnail 1
  • 5.08-7Y thumbnail 2
  • 5.08-7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 5.08-7YRoHS

Manufacturer
DLLAsian Brands
MPN
5.08-7Y
LCSC Part #
C22394737
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 7POS 5.08mm SINGLE ROW
Datasheetpdf iconDLL 5.08-7Y
Custom CablesMOQ 1pc
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.121$ 0.0726$ 0.36
50+$ 0.0957$ 0.0575$ 2.88
150+$ 0.083$ 0.0498$ 7.47
500+$ 0.0735$ 0.0441$ 22.05
2,500+$ 0.0659$ 0.0396$ 99.00
5,000+$ 0.0621$ 0.0373$ 186.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=5.08mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch5.08mm
With WingsWithout Fins
Reference Series-
Pins Structure1x7P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row7
ColorTransparent
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.