LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL 5.08-2Y product image
  • 5.08-2Y thumbnail 1
  • 5.08-2Y thumbnail 2
  • 5.08-2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 5.08-2YRoHS

Manufacturer
DLLAsian Brands
MPN
5.08-2Y
LCSC Part #
C22394732
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 2POS 5.08mm SINGLE ROW
Datasheetpdf iconDLL 5.08-2Y
Custom CablesMOQ 1pc
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0374$ 0.0225$ 0.45
200+$ 0.0295$ 0.0177$ 3.54
600+$ 0.0256$ 0.0154$ 9.24
2,000+$ 0.0227$ 0.0137$ 27.40
10,000+$ 0.0204$ 0.0123$ 123.00
20,000+$ 0.0192$ 0.0116$ 232.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=5.08mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch5.08mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA
ColorTransparent
Number of PINs Per Row2
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.