LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL 3.96-13Y product image
  • 3.96-13Y thumbnail 1
  • 3.96-13Y thumbnail 2
  • 3.96-13Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 3.96-13YRoHS

Manufacturer
DLLAsian Brands
MPN
3.96-13Y
LCSC Part #
C22394551
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 13POS 3.96mm SINGLE ROW
Datasheetpdf iconDLL 3.96-13Y
Custom CablesMOQ 1pc
In-Stock: 390
390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1936$ 0.1162$ 0.58
50+$ 0.1521$ 0.0913$ 4.57
150+$ 0.1342$ 0.0806$ 12.09
500+$ 0.112$ 0.0672$ 33.60
2,500+$ 0.1021$ 0.0613$ 153.25
5,000+$ 0.0962$ 0.0578$ 289.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=3.96mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch3.96mm
With WingsWithout Fins
Reference Series-
Pins Structure1x13P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row13
ColorTransparent
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.