LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL SM-3R-02 product image
  • SM-3R-02 thumbnail 1
  • SM-3R-02 thumbnail 2
  • SM-3R-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL SM-3R-02RoHS

Manufacturer
DLLAsian Brands
MPN
SM-3R-02
LCSC Part #
C22394518
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS SINGLE ROW
Datasheetpdf iconDLL SM-3R-02
Custom CablesMOQ 1pc
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0291$ 0.0175$ 0.35
200+$ 0.0227$ 0.0137$ 2.74
600+$ 0.0191$ 0.0115$ 6.90
2,000+$ 0.017$ 0.0102$ 20.40
10,000+$ 0.0151$ 0.0091$ 91.00
20,000+$ 0.0141$ 0.0085$ 170.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
With WingsWithout Fins
Reference Series-
Pins Structure1x3P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row3
ColorWhite
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.