Littelfuse 1KSMB6.8CA
| Manufacturer | |
| Mfr. Part # | 1KSMB6.8CA |
| LCSC Part # | C223937 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Description | 95.2A 1kW@10/1000us 10.5V 7.14V Bidirectional 5.8V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5052 | $ 0.51 |
10+ | $ 0.4959 | $ 4.96 |
30+ | $ 0.4882 | $ 14.65 |
100+ | $ 0.482 | $ 48.20 |
Standard Packaging 3000/Full
Reel | ||