LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL DL12508-10Y product image
  • DL12508-10Y thumbnail 1
  • DL12508-10Y thumbnail 2
  • DL12508-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DL12508-10YRoHS

Manufacturer
DLLAsian Brands
MPN
DL12508-10Y
LCSC Part #
C22393301
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 10POS 1.25mm SINGLE ROW
Datasheetpdf iconDLL DL12508-10Y
Custom CablesMOQ 1pc
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1119$ 0.0560$ 0.28
50+$ 0.0885$ 0.0443$ 2.22
150+$ 0.0768$ 0.0384$ 5.76
500+$ 0.068$ 0.0340$ 17.00
2,500+$ 0.061$ 0.0305$ 76.25
5,000+$ 0.0574$ 0.0287$ 143.50
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1.25mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1.25mm
Reference SeriesPanelMate(MX 1.25)
With WingsWithout Fins
Pins Structure1x10P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row10
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.