LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL DL12508-4Y product image
  • DL12508-4Y thumbnail 1
  • DL12508-4Y thumbnail 2
  • DL12508-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DL12508-4YRoHS

Manufacturer
DLLAsian Brands
MPN
DL12508-4Y
LCSC Part #
C22393295
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.25mm SINGLE ROW
Datasheetpdf iconDLL DL12508-4Y
Custom CablesMOQ 1pc
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0448$ 0.0269$ 0.27
100+$ 0.0355$ 0.0213$ 2.13
300+$ 0.0308$ 0.0185$ 5.55
1,000+$ 0.0272$ 0.0164$ 16.40
5,000+$ 0.0244$ 0.0147$ 73.50
10,000+$ 0.023$ 0.0138$ 138.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1.25mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1.25mm
Reference SeriesPanelMate(MX 1.25)
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row4
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.