LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL DL12508-2Y product image
  • DL12508-2Y thumbnail 1
  • DL12508-2Y thumbnail 2
  • DL12508-2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DL12508-2YRoHS

Manufacturer
DLLAsian Brands
MPN
DL12508-2Y
LCSC Part #
C22393293
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.25mm SINGLE ROW
Datasheetpdf iconDLL DL12508-2Y
Custom CablesMOQ 1pc
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0239$ 0.0144$ 0.29
200+$ 0.0186$ 0.0112$ 2.24
600+$ 0.0157$ 0.0095$ 5.70
3,000+$ 0.0139$ 0.0084$ 25.20
9,000+$ 0.0124$ 0.0075$ 67.50
21,000+$ 0.0116$ 0.0070$ 147.00
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1.25mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1.25mm
Reference SeriesPanelMate(MX 1.25)
With WingsWithout Fins
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row2
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.