LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
55% OFF
DLL SGN-4Y product image
  • SGN-4Y thumbnail 1
  • SGN-4Y thumbnail 2
  • SGN-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL SGN-4YRoHS

Manufacturer
DLLAsian Brands
MPN
SGN-4Y
LCSC Part #
C22393226
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.25mm SINGLE ROW
Datasheetpdf iconDLL SGN-4Y
Custom CablesMOQ 1pc
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0448$ 0.0202$ 0.20
100+$ 0.0354$ 0.0160$ 1.60
300+$ 0.0307$ 0.0139$ 4.17
1,000+$ 0.0272$ 0.0123$ 12.30
5,000+$ 0.0244$ 0.0110$ 55.00
10,000+$ 0.023$ 0.0104$ 104.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1.25mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x4P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row4
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.