LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL PHB-24R product image
  • PHB-24R thumbnail 1
  • PHB-24R thumbnail 2
  • PHB-24R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHB-24RRoHS

Manufacturer
DLLAsian Brands
MPN
PHB-24R
LCSC Part #
C22393144
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 24POS 2mm DUAL ROW
Datasheetpdf iconDLL PHB-24R
Custom CablesMOQ 1pc
In-Stock: 425
425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3121$ 0.1873$ 0.94
50+$ 0.2451$ 0.1471$ 7.36
150+$ 0.2163$ 0.1298$ 19.47
500+$ 0.1805$ 0.1083$ 54.15
2,500+$ 0.1646$ 0.0988$ 247.00
5,000+$ 0.155$ 0.0930$ 465.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x12P
Number of Rows2
Plastic MaterialPA
ColorWhite
Number of PINs Per Row12
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.