LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL PHB-12R product image
  • PHB-12R thumbnail 1
  • PHB-12R thumbnail 2
  • PHB-12R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHB-12RRoHS

Manufacturer
DLLAsian Brands
MPN
PHB-12R
LCSC Part #
C22393138
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2mm DUAL ROW
Datasheetpdf iconDLL PHB-12R
Custom CablesMOQ 1pc
In-Stock: 945
945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1564$ 0.0939$ 0.47
50+$ 0.1228$ 0.0737$ 3.69
150+$ 0.1084$ 0.0651$ 9.77
500+$ 0.0905$ 0.0543$ 27.15
2,500+$ 0.0825$ 0.0495$ 123.75
5,000+$ 0.0777$ 0.0467$ 233.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x6P
Number of Rows2
Plastic MaterialPA
ColorWhite
Number of PINs Per Row6
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.