LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Owon SPE3051U product image
  • SPE3051U thumbnail 1
  • SPE3051U thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Owon SPE3051U

Manufacturer
OwonAsian Brands
MPN
SPE3051U
LCSC Part #
C22392859
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supplies (Factory Assembled)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supplies (Factory Assembled)
ManufacturerOwon
Packaging-
RatedOutputVoltage/current-
Output Power150W
Input Voltage-
Number Of Channels1-Channel
MaximumVoltage-
Storage conditions-
Size-
Weight-
Meter display resolution-
MaximumCurrent-
Environmental humidity-
DisplayType-
Product dimensions-
colour-
SupplyVoltage-
Frequency-
Working temperature (° C)-
Host weight-
Output current5A
output voltage30V
Voltage display accuracy-
TemperatureCoefficient-
Accuracy-;-
Overload protection current-
Overcurrent Protection-
source-
temperature range-
External dimensions-
OvervoltageProtection-
Usage Scenario-
characteristic-
Current display accuracy-
WorkingTemperature-
Output voltage and current-
SetResolution10mV\1mA
ReadBackResolution10mV\1mA
SetAccuracy-
power-
Outer box size-
Ripple-
Inner box size-
working voltage-
StorageTemperature-;-;-
Load regulation ratio-
current-
LinearRegulationRate-
PowerRegulationRate-
voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.5985$ 86.60
Standard Packaging1/Full
Better price for more quantity?
$