Owon P4603
| Manufacturer | OwonAsian Brands |
| MPN | P4603 |
| LCSC Part # | C22392844 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supplies (Factory Assembled) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supplies (Factory Assembled) | |
| Manufacturer | Owon | |
| Packaging | - | |
| RatedOutputVoltage/current | - | |
| Output Power | 180W | |
| Input Voltage | - | |
| Number Of Channels | - | |
| MaximumVoltage | - | |
| Storage conditions | - | |
| Size | - | |
| Weight | - | |
| Meter display resolution | - | |
| MaximumCurrent | - | |
| Environmental humidity | - | |
| DisplayType | - | |
| Product dimensions | - | |
| colour | - | |
| SupplyVoltage | - | |
| Frequency | - | |
| Working temperature (° C) | - | |
| Host weight | - | |
| Output current | 3A | |
| Voltage display accuracy | - | |
| TemperatureCoefficient | - | |
| output voltage | 60V | |
| Accuracy | -;- | |
| Overload protection current | - | |
| Overcurrent Protection | - | |
| source | - | |
| temperature range | - | |
| External dimensions | - | |
| OvervoltageProtection | - | |
| Usage Scenario | - | |
| characteristic | - | |
| Current display accuracy | - | |
| WorkingTemperature | - | |
| SetResolution | 1mV/1mA | |
| Output voltage and current | - | |
| ReadBackResolution | 1mV/1mA | |
| SetAccuracy | - | |
| power | - | |
| Outer box size | - | |
| Ripple | - | |
| Inner box size | - | |
| working voltage | - | |
| StorageTemperature | -;-;- | |
| Load regulation ratio | - | |
| current | - | |
| LinearRegulationRate | - | |
| PowerRegulationRate | - | |
| voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 145.4855 | $ 145.49 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |


