LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-12X12X10H-SMT-FS product image
  • KH-12X12X10H-SMT-FS thumbnail 1
  • KH-12X12X10H-SMT-FS thumbnail 2
  • KH-12X12X10H-SMT-FS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-12X12X10H-SMT-FSRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-12X12X10H-SMT-FS
LCSC Part #
C22392370
Packaging
SMD-4P,12x12mm
Customer #
Key Attributes
12V Without Bracket 12mm Round Button No SPST 12mm 50mA SMD-4P,12x12mm Tactile Switches RoHS
Datasheetpdf iconkinghelm KH-12X12X10H-SMT-FS
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1842$ 0.92
50+$ 0.1451$ 7.26
150+$ 0.1284$ 19.26
500+$ 0.1075$ 53.75
2,500+$ 0.0982$ 245.50
5,000+$ 0.0926$ 463.00
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
Manufacturerkinghelm
PackagingSMD-4P,12x12mm
Voltage Rating12V
with BracketWithout Bracket
Operating Temperature-20℃~+70℃
Width12mm
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
With LampNo
CircuitSPST
Length12mm
Height10mm
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece