LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XYECONN IDC2.0-UP1S-10A product image
  • IDC2.0-UP1S-10A thumbnail 1
  • IDC2.0-UP1S-10A thumbnail 2
  • IDC2.0-UP1S-10A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XYECONN IDC2.0-UP1S-10ARoHS

Manufacturer
XYECONNAsian Brands
MPN
IDC2.0-UP1S-10A
LCSC Part #
C22392250
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN IDC HEADER TH 20POS 2mm
Datasheetpdf iconXYECONN IDC2.0-UP1S-10A
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerXYECONN
PackagingThrough Hole,Right Angle,P=2mm
Number of Positions or Pins2x10P
Voltage Rating-
Number of Rows2
Row spacing2mm
working temperature-40℃~+105℃
Pitch2mm
Connector TypeIDC Header
Number of PINs Per Row10
Contact PlatingGold
Contact MaterialBrass
Current Rating1.5A
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging160
Sales UnitPiece
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3131$ 1.57
50+$ 0.2458$ 12.29
150+$ 0.217$ 32.55
500+$ 0.1811$ 90.55
2,500+$ 0.1651$ 412.75
5,000+$ 0.1555$ 777.50
Standard Packaging160/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.