LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ MCF600N120S2E3 product image
  • MCF600N120S2E3 thumbnail 1
  • MCF600N120S2E3 thumbnail 2
  • MCF600N120S2E3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSCJ MCF600N120S2E3RoHS

Manufacturer
JSCJAsian Brands
MPN
MCF600N120S2E3
LCSC Part #
C22392038
Packaging
E3
Customer #
Key Attributes
3.95kW 600A 1.2kV FS (Field Stop) E3 Single IGBTs RoHS
Datasheetpdf iconJSCJ MCF600N120S2E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerJSCJ
PackagingE3
Pd - Power Dissipation3.95kW
Td(off)625ns
Td(on)435ns
Operating Temperature-40℃~+150℃
Current - Collector(Ic)600A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)1.47nF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.2V@23mA
Vce Saturation(VCE(sat))2.15V@600A
Switching Energy(Eoff)35mJ
Turn-On Energy (Eon)55mJ
Input Capacitance(Cies)128nF
Gate Charge(Qg)7.4uC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 107.223$ 107.22
30+$ 102.16$ 3064.80
Standard Packaging6/Full Box
Better price for more quantity?
$