JSCJ MCF450N120S2E3
| Manufacturer | JSCJAsian Brands |
| MPN | MCF450N120S2E3 |
| LCSC Part # | C22392037 |
| Packaging | E3 |
| Customer # | |
| Key Attributes | 2.08kW 450A 1.2kV FS (Field Stop) E3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JSCJ | |
| Packaging | E3 | |
| Td(off) | 510ns | |
| Pd - Power Dissipation | 2.08kW | |
| Td(on) | 370ns | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Collector(Ic) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 1.5nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.9V@17mA | |
| Vce Saturation(VCE(sat)) | 2.25V@450A | |
| Reverse Recovery Time(trr) | 230ns | |
| Switching Energy(Eoff) | 39mJ | |
| Turn-On Energy (Eon) | 52mJ | |
| Input Capacitance(Cies) | 133nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 84.8036 | $ 84.80 |
| 30+ | $ 80.7999 | $ 2424.00 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



