YFW PBSS4350Z
| Manufacturer |
YFW
Asian Brands |
| MPN | PBSS4350Z |
| LCSC Part # | C22391962 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 3A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 50V 3A 100MHz 1.35W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,815
2,815
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1118 $ 0.1063 | $ 0.53 |
50+ | $ 0.0881 $ 0.0837 | $ 4.19 |
150+ | $ 0.0762 $ 0.0724 | $ 10.86 |
500+ | $ 0.0673 $ 0.0640 | $ 32.00 |
2,500+ | $ 0.0614 $ 0.0584 | $ 146.00 |
5,000+ | $ 0.0579 $ 0.0551 | $ 275.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$