LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin OLKD1402G5R6MF product image
  • OLKD1402G5R6MF thumbnail 1
  • OLKD1402G5R6MF thumbnail 2
  • OLKD1402G5R6MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin OLKD1402G5R6MFRoHS

Manufacturer
YminAsian Brands
MPN
OLKD1402G5R6MF
LCSC Part #
C22391566
Packaging
Through Hole,D8xL14mm
Customer #
Key Attributes
CAP ALUM 5.6uF ±20% 400V TH
Datasheetpdf iconYmin OLKD1402G5R6MF
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1018$ 0.51
50+$ 0.0805$ 4.03
150+$ 0.0698$ 10.47
500+$ 0.0618$ 30.90
2,500+$ 0.0555$ 138.75
5,000+$ 0.0522$ 261.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D8xL14mm
Tolerance±20%
Voltage Rating400V
Lifetime8000hrs@105℃
Capacitance5.6uF
Ripple Current180mA@100kHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)18Ω@100kHz
Height - Seated (Max)14mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece