Ymin OLKC1202G4R7MF
| Manufacturer | YminAsian Brands |
| MPN | OLKC1202G4R7MF |
| LCSC Part # | C22391557 |
| Packaging | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 4.7uF | |
| Ripple Current | 120mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 33Ω@100kHz | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0869 | $ 0.43 |
| 50+ | $ 0.0687 | $ 3.44 |
| 150+ | $ 0.0596 | $ 8.94 |
| 500+ | $ 0.0528 | $ 26.40 |
| 2,500+ | $ 0.0473 | $ 118.25 |
| 5,000+ | $ 0.0446 | $ 223.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 4.7uF | |
| Ripple Current | 120mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 33Ω@100kHz | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



