Ymin LKGD0902W2R2MF
| Manufacturer | YminAsian Brands |
| MPN | LKGD0902W2R2MF |
| LCSC Part # | C22391525 |
| Packaging | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 2.2uF ±20% 450V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL9mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 2.2uF | |
| Ripple Current | 95mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 38Ω@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 330
330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.072 | $ 0.72 |
| 100+ | $ 0.0569 | $ 5.69 |
| 300+ | $ 0.0494 | $ 14.82 |
| 1,000+ | $ 0.0438 | $ 43.80 |
| 5,000+ | $ 0.0392 | $ 196.00 |
| 10,000+ | $ 0.037 | $ 370.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL9mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 2.2uF | |
| Ripple Current | 95mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 38Ω@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



