LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cmos MJD42CT4G product image
  • MJD42CT4G thumbnail 1
  • MJD42CT4G thumbnail 2
  • MJD42CT4G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cmos MJD42CT4GRoHS

Manufacturer
CmosAsian Brands
MPN
MJD42CT4G
LCSC Part #
C22391135
Packaging
TO-252
Customer #
Key Attributes
TRANS 100V 6A TO-252
Datasheetpdf iconCmos MJD42CT4G
In-Stock: 535
535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1382$ 0.69
50+$ 0.1092$ 5.46
150+$ 0.0948$ 14.22
500+$ 0.0839$ 41.95
2,500+$ 0.0752$ 188.00
5,000+$ 0.0709$ 354.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerCmos
PackagingTO-252
Current - Collector Cutoff50uA
Transition frequency(fT)3MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain75
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation20W
Current - Collector(Ic)6A
Number1 PNP
typePNP
Vce Saturation(VCE(sat))1.5V
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Lead Formed for Surface Mount Applications
  • in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves (“−1” Suffix)
  • power package in tape & reel (*T4" Suffx)
  • Electrically Similar to Popular TIP41 and TIP42 Series
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • RoHS Compliant

Applications

AI Translation
  • Designed for general purpose amplifier and low speed switching applications.