LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL HY-8Y-WJ product image
  • HY-8Y-WJ thumbnail 1
  • HY-8Y-WJ thumbnail 2
  • HY-8Y-WJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL HY-8Y-WJRoHS

Manufacturer
DLLAsian Brands
MPN
HY-8Y-WJ
LCSC Part #
C22391006
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm SINGLE ROW
Datasheetpdf iconDLL HY-8Y-WJ
Custom CablesMOQ 1pc
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0407$ 0.0204$ 0.20
100+$ 0.0322$ 0.0161$ 1.61
300+$ 0.0279$ 0.0140$ 4.20
1,000+$ 0.0247$ 0.0124$ 12.40
5,000+$ 0.0222$ 0.0111$ 55.50
10,000+$ 0.0209$ 0.0105$ 105.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference SeriesHY
Pins Structure1x8P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row8
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.