LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL HY-6Y-WJ product image
  • HY-6Y-WJ thumbnail 1
  • HY-6Y-WJ thumbnail 2
  • HY-6Y-WJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL HY-6Y-WJRoHS

Manufacturer
DLLAsian Brands
MPN
HY-6Y-WJ
LCSC Part #
C22391004
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW
Datasheetpdf iconDLL HY-6Y-WJ
Custom CablesMOQ 1pc
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0326$ 0.0163$ 0.33
200+$ 0.0254$ 0.0127$ 2.54
600+$ 0.0214$ 0.0107$ 6.42
2,000+$ 0.019$ 0.0095$ 19.00
10,000+$ 0.0169$ 0.0085$ 85.00
20,000+$ 0.0158$ 0.0079$ 158.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference SeriesHY
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row6
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.