LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL HY-5Y-WJ product image
  • HY-5Y-WJ thumbnail 1
  • HY-5Y-WJ thumbnail 2
  • HY-5Y-WJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL HY-5Y-WJRoHS

Manufacturer
DLLAsian Brands
MPN
HY-5Y-WJ
LCSC Part #
C22391003
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW
Datasheetpdf iconDLL HY-5Y-WJ
Custom CablesMOQ 1pc
In-Stock: 3,460
3,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.0136$ 0.27
200+$ 0.0212$ 0.0106$ 2.12
600+$ 0.0178$ 0.0089$ 5.34
2,000+$ 0.0158$ 0.0079$ 15.80
10,000+$ 0.0141$ 0.0071$ 71.00
20,000+$ 0.0132$ 0.0066$ 132.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference SeriesHY
Pins Structure1x5P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row5
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.