LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL TJC3B-H-5Y product image
  • TJC3B-H-5Y thumbnail 1
  • TJC3B-H-5Y thumbnail 2
  • TJC3B-H-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-H-5YRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3B-H-5Y
LCSC Part #
C22390987
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3B-H-5Y
Custom CablesMOQ 1pc
In-Stock: 1,720
1,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0363$ 0.0182$ 0.36
200+$ 0.0287$ 0.0144$ 2.88
600+$ 0.0249$ 0.0125$ 7.50
2,000+$ 0.0221$ 0.0111$ 22.20
10,000+$ 0.0198$ 0.0099$ 99.00
20,000+$ 0.0187$ 0.0094$ 188.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x5P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row5
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.