LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL TJC3B-H-9R product image
  • TJC3B-H-9R thumbnail 1
  • TJC3B-H-9R thumbnail 2
  • TJC3B-H-9R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-H-9RRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3B-H-9R
LCSC Part #
C22390977
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3B-H-9R
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1306$ 0.0653$ 0.33
50+$ 0.1033$ 0.0517$ 2.59
150+$ 0.0896$ 0.0448$ 6.72
500+$ 0.0793$ 0.0397$ 19.85
2,500+$ 0.0711$ 0.0356$ 89.00
5,000+$ 0.067$ 0.0335$ 167.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x9P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row9
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.