LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL TJC3B-H-3R product image
  • TJC3B-H-3R thumbnail 1
  • TJC3B-H-3R thumbnail 2
  • TJC3B-H-3R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-H-3RRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3B-H-3R
LCSC Part #
C22390971
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3B-H-3R
Custom CablesMOQ 1pc
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0436$ 0.0218$ 0.22
100+$ 0.0345$ 0.0173$ 1.73
300+$ 0.0299$ 0.0150$ 4.50
1,000+$ 0.0265$ 0.0133$ 13.30
5,000+$ 0.0237$ 0.0119$ 59.50
10,000+$ 0.0224$ 0.0112$ 112.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x3P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row3
ColorWhite
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.