LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL TJC3B-12Y product image
  • TJC3B-12Y thumbnail 1
  • TJC3B-12Y thumbnail 2
  • TJC3B-12Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-12YRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3B-12Y
LCSC Part #
C22390863
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3B-12Y
Custom CablesMOQ 1pc
In-Stock: 690
690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.044$ 0.0264$ 0.26
100+$ 0.0347$ 0.0209$ 2.09
300+$ 0.0301$ 0.0181$ 5.43
1,000+$ 0.0266$ 0.0160$ 16.00
5,000+$ 0.0238$ 0.0143$ 71.50
10,000+$ 0.0224$ 0.0135$ 135.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x12P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row12
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.