LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
DLL TJC3B-4Y product image
  • TJC3B-4Y thumbnail 1
  • TJC3B-4Y thumbnail 2
  • TJC3B-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-4YRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3B-4Y
LCSC Part #
C22390855
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3B-4Y
Custom CablesMOQ 1pc
In-Stock: 10,100
10,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0137$ 0.0110$ 0.55
500+$ 0.0107$ 0.0086$ 4.30
1,500+$ 0.0091$ 0.0073$ 10.95
5,000+$ 0.008$ 0.0064$ 32.00
25,000+$ 0.0072$ 0.0058$ 145.00
50,000+$ 0.0067$ 0.0054$ 270.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x4P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row4
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.