LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
DLL TJC3B-3Y product image
  • TJC3B-3Y thumbnail 1
  • TJC3B-3Y thumbnail 2
  • TJC3B-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-3YRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3B-3Y
LCSC Part #
C22390854
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3B-3Y
Custom CablesMOQ 1pc
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0102$ 0.0072$ 0.36
500+$ 0.0079$ 0.0056$ 2.80
1,500+$ 0.0067$ 0.0047$ 7.05
5,000+$ 0.0059$ 0.0042$ 21.00
25,000+$ 0.0053$ 0.0038$ 95.00
50,000+$ 0.005$ 0.0035$ 175.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x3P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row3
ColorWhite
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.