KNSCHA iTMOV14M621K206RV013
| Manufacturer | KNSCHAAsian Brands |
| MPN | iTMOV14M621K206RV013 |
| LCSC Part # | C22390653 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | VARISTOR 558V~682V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole | |
| Clamping Voltage | 1.025kV | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Maximum DC Volts | 510V | |
| Energy | 231J | |
| Maximum AC Volts | 395V | |
| Varistor Voltage | 558V~682V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 175
175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6843$ 0.3422 | $ 0.34 |
| 10+ | $ 0.5557$ 0.2779 | $ 2.78 |
| 30+ | $ 0.4906$ 0.2453 | $ 7.36 |
| 100+ | $ 0.4271$ 0.2136 | $ 21.36 |
| 500+ | $ 0.389$ 0.1945 | $ 97.25 |
| 1,000+ | $ 0.3684$ 0.1842 | $ 184.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole | |
| Clamping Voltage | 1.025kV | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Maximum DC Volts | 510V | |
| Energy | 231J | |
| Maximum AC Volts | 395V | |
| Varistor Voltage | 558V~682V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



