KNSCHA iTMOV14M201K206RV004
| Manufacturer | KNSCHAAsian Brands |
| MPN | iTMOV14M201K206RV004 |
| LCSC Part # | C22390644 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | VARISTOR 185V~225V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole | |
| Clamping Voltage | 340V | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Maximum DC Volts | 170V | |
| Energy | 77J | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 185V~225V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6096$ 0.3048 | $ 0.30 |
| 10+ | $ 0.4949$ 0.2475 | $ 2.48 |
| 30+ | $ 0.4376$ 0.2188 | $ 6.56 |
| 100+ | $ 0.3802$ 0.1901 | $ 19.01 |
| 500+ | $ 0.347$ 0.1735 | $ 86.75 |
| 1,000+ | $ 0.3289$ 0.1645 | $ 164.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole | |
| Clamping Voltage | 340V | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Maximum DC Volts | 170V | |
| Energy | 77J | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 185V~225V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



